- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 80.010.0010.0
80.010.0010.0
Wieland Electric
Electromechanical Relay SPDT 16A 24VDC 24VAC Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 16A 24VDC 24VAC Socket
Search Keywords: 8001000100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:80.010.0010.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:24 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$28.98
10
$27.65
25
$26.82
50
$25.67
100
$24.62
250
$23.96
500 +
$23.64
Click for Quote
Log in
to unlock special pricing