- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 78.116.0253.0
78.116.0253.0
Wieland Electric
Conn Rectangular M 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 2 POS
Search Keywords: 7811602530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:78.116.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$28.39
10
$27.08
25
$26.27
50
$25.14
100
$24.11
250
$23.47
500 +
$23.16
Click for Quote
Log in
to unlock special pricing