- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 78.111.0453.0
78.111.0453.0
Wieland Electric
Conn Terminal Block 4 POS Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS Screw RA Cable Mount
Search Keywords: 7811104530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:78.111.0453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:N/A
-
Wire Size:16-28 AWG
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$43.00
10
$41.72
25
$40.51
50
$38.29
100
$37.27
250
$36.78
500 +
$35.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT