- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 78.019.0253.0
78.019.0253.0
Wieland Electric
Conn Rectangular M 2 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 2 POS Crimp ST Cable Mount
Search Keywords: 7801902530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:78.019.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$16.41
25
$14.88
50
$14.21
100
$13.60
250
$13.04
500
$12.69
1,000 +
$12.53
Click for Quote
Log in
to unlock special pricing