- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 78.016.0253.0
78.016.0253.0
Wieland Electric
Conn Rectangular M 2 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 2 POS Crimp ST Cable Mount
Search Keywords: 7801602530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:78.016.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:150 A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$8.37
30
$6.80
100
$6.49
250
$5.96
500
$5.94
1,000
$5.80
2,500 +
$5.58
Click for Quote
Log in
to unlock special pricing