- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 78.013.0253.0
Wieland Electric
78.013.0253.0
Conn Power M 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 78.013.0253.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | M |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |