Image is representational - see mfr. specs

78.012.1053.0

Wieland Electric

Conn Housing M 10 POS Crimp ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 10 POS Crimp ST Panel Mount
Search Keywords: 7801210530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    78.012.1053.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 625
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.272
250
$1.478
500
$1.435
1,000
$1.368
2,500
$1.362
5,000
$1.355
7,500
$1.348
10,000 +
$1.341
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!