- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 78.006.0253.0
Wieland Electric
78.006.0253.0
Conn Rectangular F 2 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:78.006.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:150 A
-
Operating Temperature:-40 to 120 °C