- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 78.003.0453.0
78.003.0453.0
Wieland Electric
Conn Housing F 4 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing F 4 POS Crimp ST Panel Mount
Search Keywords: 7800304530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:78.003.0453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$2.33
100
$1.89
250
$1.81
500
$1.75
1,000
$1.66
2,500
$1.61
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing