- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 78.003.0253.0
78.003.0253.0
Wieland Electric
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 7800302530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:78.003.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$26.35
10
$25.14
25
$24.39
50
$23.34
100
$22.38
250
$21.79
500 +
$21.50
Click for Quote
Log in
to unlock special pricing