- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 78.002.1053.0
Wieland Electric
78.002.1053.0
Conn Housing F 10 POS Crimp ST Panel Mount Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Housing F 10 POS Crimp ST Panel Mount Gray
Search Keywords: 7800210530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 78.002.1053.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | F |
| Termination Method: | Crimp |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 10 A |
Frequently Asked Questions
Is 78.002.1053.0 RoHS compliant?
Yes, 78.002.1053.0 is RoHS compliant.
What is the lead time for 78.002.1053.0?
The standard lead time for 78.002.1053.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,075
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
30
$0.962
250
$0.781
500
$0.779
1,000
$0.746
2,500
$0.685
5,000
$0.683
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing