- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 77.320.1628.0
77.320.1628.0
Wieland Electric
Connector Accessories Housing With A single Locking Lever 16 Pole and Ground
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing With A single Locking Lever 16 Pole and Ground
Search Keywords: 7732016280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:77.320.1628.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:N/A
-
Dimension:113 x 43 x 28 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$16.48
10
$15.53
25
$15.30
50
$15.07
100
$14.67
250
$14.45
500 +
$14.23
Click for Quote
Log in
to unlock special pricing