- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 76.372.0736.1
76.372.0736.1
Wieland Electric
Hood 7 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 7 Shell Size Silver Aluminum Die Cast
Search Keywords: 7637207361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:76.372.0736.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hood
-
Shell Size:7
-
Angular Function:N/A
-
Operating Temperature:-40 to 110 °C
-
Connector Type:Connector D-Subminiature
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$8.21
30
$8.07
50
$7.89
100
$7.77
250
$7.56
500
$7.47
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT