Image is representational - see mfr. specs

76.352.0760.1

Wieland Electric

Hood 7 Shell Size Silver Aluminum Die Cast

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hood 7 Shell Size Silver Aluminum Die Cast
Search Keywords: 7635207601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    76.352.0760.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hood
  • Shell Size:
    7
  • Angular Function:
    N/A
  • Operating Temperature:
    -40 to 110 °C
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
10
$6.21
50
$5.05
100
$4.82
250
$4.61
500
$4.42
1,000
$4.31
2,500
$4.19
5,000 +
$4.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!