Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

76.352.0736.0

Hood 7 Shell Size Silver Aluminum Die Cast

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hood 7 Shell Size Silver Aluminum Die Cast
Search Keywords: 7635207360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 76.352.0736.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hood
Shell Size: 7
Operating Temperature: -40 to 110 °C
Connector Type: Connector D-Subminiature
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 76.352.0736.0 RoHS compliant?
Yes, 76.352.0736.0 is RoHS compliant.
What is the lead time for 76.352.0736.0?
The standard lead time for 76.352.0736.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
3 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.51
10
$10.65
25
$10.12
50
$9.61
100
$9.13
250 +
$8.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!