- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 76.345.4035.1
76.345.4035.1
Wieland Electric
Bottom Bas Gut Gs 40Hm32 50 A1 Basic 500V Size 16H Closed-Bottom Base With Threaded Collar M32, Left, With Cover, High Design, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bottom Bas Gut Gs 40Hm32 50 A1 Basic 500V Size 16H Closed-Bottom Base With Threaded Collar M32, Left, With Cover, High Design, Single Locking Lever
Search Keywords: 7634540351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:76.345.4035.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$25.86
5
$24.19
10
$23.08
25
$22.39
50
$21.74
100
$20.55
250 +
$20.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments