- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 76.335.6435.0
76.335.6435.0
Wieland Electric
Bottom Bas Gut Gm 64Hm32 50 A0 Revos Basic 500V Size 24H Closed-Bottom Base With Cable Gland M32, Left, High Design, Single Lo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bottom Bas Gut Gm 64Hm32 50 A0 Revos Basic 500V Size 24H Closed-Bottom Base With Cable Gland M32, Left, High Design, Single Locking Lever
Search Keywords: 7633564350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:76.335.6435.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$59.50
5
$53.09
10
$51.51
25
$49.30
50
$47.27
100
$46.01
250 +
$45.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments