- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 76.321.0729.0
76.321.0729.0
Wieland Electric
Connector Accessories Angled Open Bottom Housing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Angled Open Bottom Housing
Search Keywords: 7632107290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:76.321.0729.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Angled Open Bottom Housing
-
Operating Temperature:-40 to 110 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$6.996
10
$6.360
30
$6.260
50
$6.120
100
$6.030
250
$5.870
500
$5.790
1,000 +
$5.760
Click for Quote
Log in
to unlock special pricing