- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 76.320.2528.0
76.320.2528.0
Wieland Electric
A pre-marked, snap-on marking strip made of Polyamide 66/6 for identifying DIN rail terminal blocks with a 6 mm width.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A pre-marked, snap-on marking strip made of Polyamide 66/6 for identifying DIN rail terminal blocks with a 6 mm width.
Search Keywords: 7632025280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:76.320.2528.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$19.35
10
$18.46
25
$17.91
50
$17.39
100
$16.44
250
$16.00
500 +
$15.79
Click for Quote
Log in
to unlock special pricing