- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 73.710.2553.0
Wieland Electric
73.710.2553.0
Conn Rectangular M 25Signal/1Ground POS Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular M 25Signal/1Ground POS Crimp ST Cable Mount
Search Keywords: 7371025530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 73.710.2553.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Rectangular |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | M |
| Termination Method: | Crimp |
| Number of Contacts: | 25Signal/1Ground |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 10 A |
| Operating Temperature: | -40 to 110 °C |
Product Guides
+
Frequently Asked Questions
Is 73.710.2553.0 RoHS compliant?
Yes, 73.710.2553.0 is RoHS compliant.
What is the lead time for 73.710.2553.0?
The standard lead time for 73.710.2553.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$18.69
10
$12.82
25
$12.18
50
$11.57
100
$10.99
250 +
$10.44
Click for Quote
Log in
to unlock special pricing