- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 73.710.1253.0
73.710.1253.0
Wieland Electric
Conn Rectangular M 12Signal/1Ground POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 12Signal/1Ground POS Crimp ST Panel Mount
Search Keywords: 7371012530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.710.1253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:12Signal/1Ground
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$11.18
30
$10.83
50
$10.34
100
$10.04
250
$9.49
500
$9.24
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing