- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 73.362.4035.1
73.362.4035.1
Wieland Electric
Hood 180° 16 Shell Size Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° 16 Shell Size Aluminum
Search Keywords: 7336240351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.362.4035.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:16
-
Angular Function:180 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:N/A
-
Body Material:Aluminum
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$22.00
5
$21.24
10
$20.73
25
$20.42
50
$19.98
100
$19.58
250 +
$19.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT