- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 73.358.4035.2
73.358.4035.2
Wieland Electric
Hood 90° Powder Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 90° Powder Aluminum
Search Keywords: 7335840352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.358.4035.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum
-
Dimension:56.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$38.65
5
$34.49
10
$34.41
25
$32.49
50
$30.71
100
$30.64
250 +
$29.50
Click for Quote
Log in
to unlock special pricing