- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 73.357.6435.1
73.357.6435.1
Wieland Electric
Backshell 180° Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° Aluminum Alloy
Search Keywords: 7335764351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.357.6435.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Alloy
-
Dimension:76 x 56.2mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$22.28
5
$20.84
10
$19.88
25
$19.28
50
$18.72
100
$17.70
250 +
$17.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments