- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 73.357.4035.0
73.357.4035.0
Wieland Electric
Backshell 180° Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° Aluminum Alloy
Search Keywords: 7335740350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.357.4035.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Alloy
-
Dimension:56.2mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$45.17
5
$40.31
10
$39.10
25
$37.97
50
$35.89
100
$34.93
250 +
$34.47
Click for Quote
Log in
to unlock special pricing