- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 73.354.3235.1
73.354.3235.1
Wieland Electric
Hood 180° 32/50 Shell Size Powder Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° 32/50 Shell Size Powder Aluminum
Search Keywords: 7335432351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.354.3235.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:32/50
-
Angular Function:180 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.34
5
$34.22
10
$34.13
25
$32.23
50
$30.47
100
$30.39
250 +
$29.26
Click for Quote
Log in
to unlock special pricing