- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 73.353.6435.0
73.353.6435.0
Wieland Electric
Hood 90° 24 Shell Size Powder Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 90° 24 Shell Size Powder Aluminum
Search Keywords: 7335364350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.353.6435.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:24
-
Angular Function:90 °
-
Operating Temperature:-40 to 120 °C
-
Body Material:Aluminum
-
Dimension:120 x 57 x 76mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$23.03
5
$21.55
10
$20.55
25
$19.94
50
$19.36
100
$18.30
250 +
$17.81
Click for Quote
Log in
to unlock special pricing