Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

73.353.0635.1

Hood 90° Powder Gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hood 90° Powder Gray
Search Keywords: 7335306351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 73.353.0635.1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshells
Angular Function: 90 °
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73.353.0635.1 RoHS compliant?
Yes, 73.353.0635.1 is RoHS compliant.
What is the lead time for 73.353.0635.1?
The standard lead time for 73.353.0635.1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$31.46
5
$29.89
10
$28.40
25
$26.98
50
$25.63
100
$24.35
250 +
$23.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!