73.352.6435.3
Wieland Electric
Hood 180° Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° Aluminum Die Cast
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.352.6435.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 110 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$41.65
5
$37.17
10
$36.61
25
$35.01
50
$33.10
100
$32.60
250 +
$31.79
Click for Quote
Log in
to unlock special pricing