- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 73.347.4035.1
73.347.4035.1
Wieland Electric
Aluminum Bottom base With Double Locking Lever
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Bottom base With Double Locking Lever
Search Keywords: 7334740351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.347.4035.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:321086
-
Angular Function:901072°
-
Operating Temperature:-40 to 120 °C
-
Body Material:Aluminum1073
-
Dimension:117mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$42.02
5
$39.60
10
$39.00
25
$38.17
50
$37.40
100
$36.92
250 +
$36.70
Click for Quote
Log in
to unlock special pricing