- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 73.340.1035.1
73.340.1035.1
Wieland Electric
Backshell 90° Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 90° Aluminum Alloy
Search Keywords: 7334010351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.340.1035.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Alloy
-
Dimension:58 x 91mm mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$62.09
5
$55.40
10
$53.75
25
$51.44
50
$49.33
100
$48.01
250 +
$47.38
Click for Quote
Log in
to unlock special pricing