- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 73.115.6453.0
Wieland Electric
73.115.6453.0
Conn Rectangular Adapter M 64Signal/1Ground POS Crimp ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular Adapter M 64Signal/1Ground POS Crimp ST
Search Keywords: 7311564530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.115.6453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular Adapter
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:64Signal/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Frequently Asked Questions
Is 73.115.6453.0 RoHS compliant?
Yes, 73.115.6453.0 is RoHS compliant.
What is the lead time for 73.115.6453.0?
The standard lead time for 73.115.6453.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$299.19
3
$290.87
5
$286.89
10
$286.17
20 +
$279.24
Click for Quote
Log in
to unlock special pricing