- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 73.110.6453.0
73.110.6453.0
Wieland Electric
Conn Rectangular Adapter M 64Signal/1Ground POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular Adapter M 64Signal/1Ground POS Crimp ST
Search Keywords: 7311064530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.110.6453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Rectangular Adapter
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:64Signal/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$294.93
4
$290.83
6
$286.85
10
$286.13
20 +
$279.20
Click for Quote
Log in
to unlock special pricing