- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 73.105.6453.0
73.105.6453.0
Wieland Electric
Conn Rectangular Adapter F 64Signal/1Ground POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular Adapter F 64Signal/1Ground POS Crimp ST
Search Keywords: 7310564530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:73.105.6453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Rectangular Adapter
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:64Signal/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$237.30
6
$230.79
10
$230.22
20
$224.64
50
$221.68
100 +
$216.00
Click for Quote
Log in
to unlock special pricing