- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.940.1653.0
72.940.1653.0
Wieland Electric
Conn Rectangular Adapter F 16Signal/1Ground POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular Adapter F 16Signal/1Ground POS Screw ST
Search Keywords: 7294016530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.940.1653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Rectangular Adapter
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$158.84
3
$156.46
5
$154.11
10
$151.80
25 +
$148.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments