- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.710.2458.0
72.710.2458.0
Wieland Electric
Conn Rectangular M 24Signal/1Ground POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 24Signal/1Ground POS Crimp ST Cable Mount
Search Keywords: 7271024580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.710.2458.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:24Signal/1Ground
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$18.37
30
$17.82
50
$17.30
100
$16.36
250
$15.92
500
$15.71
1,000 +
$15.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments