- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.703.1453.0
72.703.1453.0
Wieland Electric
Conn Rectangular F 14Signal/1Ground POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 14Signal/1Ground POS Crimp ST Panel Mount
Search Keywords: 7270314530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.703.1453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:14Signal/1Ground
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:40 A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$16.47
10
$15.71
25
$15.24
50
$14.80
100
$13.99
250
$13.61
500 +
$13.43
Click for Quote
Log in
to unlock special pricing