- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.700.2458.0
72.700.2458.0
Wieland Electric
Conn Rectangular F 24Signal/1Ground POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 24Signal/1Ground POS Crimp ST Cable Mount
Search Keywords: 7270024580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.700.2458.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:24Signal/1Ground
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$19.40
30
$18.82
50
$18.28
100
$17.27
250
$16.81
500
$16.59
1,000 +
$16.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments