- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 72.350.1635.0
72.350.1635.0
Wieland Electric
Hood 16 Shell Size Silver Aluminum Die Cast
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hood 16 Shell Size Silver Aluminum Die Cast
Search Keywords: 7235016350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.350.1635.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:16
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:93.5 x 60 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.