- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.310.2453.9
72.310.2453.9
Wieland Electric
Conn Rectangular M 24Signal/1Ground POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 24Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 7231024539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.310.2453.9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:24Signal/1Ground
-
Maximum Voltage Rating:90 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$20.548
10
$18.680
30
$18.160
50
$17.670
100
$16.770
250
$16.350
500
$16.160
1,000 +
$15.770
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT