Image is representational - see mfr. specs

72.310.0653.9

Wieland Electric

Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 7231006539
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    72.310.0653.9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    6Signal/1Ground
  • Maximum Voltage Rating:
    90 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 37
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.83
30
$7.71
50
$7.53
100
$7.42
250
$7.22
500
$7.13
1,000 +
$7.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!