- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.300.4853.9
72.300.4853.9
Wieland Electric
Conn Rectangular F 48Signal/1Ground POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 48Signal/1Ground POS ST Panel Mount
Search Keywords: 7230048539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.300.4853.9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:48Signal/1Ground
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 6/4/26
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$40.74
5
$38.71
10
$36.77
25
$34.93
50
$33.18
100
$31.53
250 +
$29.95
Click for Quote
Log in
to unlock special pricing