- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 72.250.2435.2
72.250.2435.2
Wieland Electric
Hood 24 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 24 Shell Size Silver Aluminum Die Cast
Search Keywords: 7225024352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.250.2435.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:24
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Die Cast
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$56.67
5
$53.40
10
$52.60
25
$50.44
50
$50.31
100
$49.80
250 +
$48.90
Click for Quote
Log in
to unlock special pricing