- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.215.0653.0
72.215.0653.0
Wieland Electric
Conn Rectangular M (4/2)Signal/1Ground POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M (4/2)Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 7221506530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.215.0653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:(4/2)Signal/1Ground
-
Maximum Voltage Rating:690/400 V
-
Maximum Current Rating:82/16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$29.18
5
$27.50
10
$27.44
30
$26.70
50
$25.98
100
$25.91
250 +
$25.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments