- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.200.0653.0
Wieland Electric
72.200.0653.0
Conn Rectangular Adapter F 6Signal/1Ground POS Screw ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular Adapter F 6Signal/1Ground POS Screw ST
Search Keywords: 7220006530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.200.0653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular Adapter
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:35 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Frequently Asked Questions
Is 72.200.0653.0 RoHS compliant?
Yes, 72.200.0653.0 is RoHS compliant.
What is the lead time for 72.200.0653.0?
The standard lead time for 72.200.0653.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
3 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$33.67
5
$31.99
10
$30.39
25
$28.87
50
$27.43
100
$26.06
250 +
$24.76
Click for Quote
Log in
to unlock special pricing