- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.100.2453.0
72.100.2453.0
Wieland Electric
Conn Rectangular Adapter F 24Signal/1Ground POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular Adapter F 24Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 7210024530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.100.2453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular Adapter
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:24Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$72.76
5
$64.92
10
$62.98
30
$57.81
50
$57.66
100
$56.27
250 +
$54.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT