- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 72.000.0653.0
72.000.0653.0
Wieland Electric
Conn Rectangular F 6Signal/1Ground POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 6Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 7200006530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:72.000.0653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:35 A
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$88.87
5
$82.24
10
$79.85
25
$75.48
50
$73.47
100
$72.36
250 +
$70.64
Click for Quote
Log in
to unlock special pricing