- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 71.452.2437.1
Wieland Electric
71.452.2437.1
revos BASIC M size 24 hood with thread M25 top cable entry, single locking lever
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 71.452.2437.1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshells |
| Shell Size: | 24 |
| Angular Function: | 180 ° |
| Operating Temperature: | -40 to 120 °C |
| Connector Type: | Connector D-Subminiature |
| Body Material: | Aluminum Alloy |
| Dimension: | 138 x 70 x 43mm mm |