- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 71.372.1035.1
71.372.1035.1
Wieland Electric
Backshell 180° Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° Aluminum Alloy
Search Keywords: 7137210351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:71.372.1035.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Alloy
-
Dimension:60mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$18.06
10
$17.23
25
$16.72
50
$16.23
100
$15.34
250
$14.93
500 +
$14.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT