- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 71.354.1035.3
71.354.1035.3
Wieland Electric
Hood 180° Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° Aluminum Die Cast
Search Keywords: 7135410353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:71.354.1035.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$41.69
5
$37.20
10
$37.11
25
$35.04
50
$33.12
100
$33.04
250 +
$31.82
Click for Quote
Log in
to unlock special pricing